
JR1206X40E | |
|---|---|
DigiKey Part Number | 273-JR1206X40ETR-ND - Tape & Reel (TR) 273-JR1206X40ECT-ND - Cut Tape (CT) 273-JR1206X40EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JR1206X40E |
Description | 1206 40 AMP JUMPER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | JR1206X40E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21700 € | 2,17 € |
| 25 | 0,18400 € | 4,60 € |
| 50 | 0,16300 € | 8,15 € |
| 100 | 0,14520 € | 14,52 € |
| 250 | 0,12560 € | 31,40 € |
| 500 | 0,11340 € | 56,70 € |
| 1.000 | 0,10301 € | 103,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08449 € | 422,45 € |
| 10.000 | 0,07844 € | 784,40 € |
| 15.000 | 0,07533 € | 1.129,95 € |
| 25.000 | 0,07181 € | 1.795,25 € |
| 35.000 | 0,06971 € | 2.439,85 € |
| 50.000 | 0,06767 € | 3.383,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

