
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bleeder, Braking | |
Applications | Heatsinkable | |
Composition | Thick Film | |
Resistance | 75 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 200W | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | - | |
Mounting Type | Surface Mount |

