500 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Non-Magnetic Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVF2512T5003FE

DigiKey Part Number
HVF2512T5003FEBK-ND
Manufacturer
Manufacturer Product Number
HVF2512T5003FE
Description
RES SMD 500K OHM 1% 1W 2512
Customer Reference
Detailed Description
500 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Non-Magnetic Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVF2512T5003FE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage, Moisture Resistant, Non-Magnetic
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 200°C
Packaging
Bulk
Package / Case
2512 (6332 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.032" (0.81mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.