
HVF2512T1008FE | |
|---|---|
DigiKey Part Number | 2485-HVF2512T1008FE-ND |
Manufacturer | |
Manufacturer Product Number | HVF2512T1008FE |
Description | RES 10G OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 10 GOhms ±1% 1W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Non-Magnetic Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVF2512T1008FE Models |
Category | Features High Voltage, Moisture Resistant, Non-Magnetic |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.032" (0.81mm) |
Power (Watts) | Number of Terminations 2 |
Composition |

