
HVF2512T1007FE | |
|---|---|
DigiKey Part Number | HVF2512T1007FEBK-ND |
Manufacturer | |
Manufacturer Product Number | HVF2512T1007FE |
Description | RES SMD 1G OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 1 GOhms ±1% 1W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Non-Magnetic Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVF2512T1007FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Non-Magnetic | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.032" (0.81mm) | |
Number of Terminations | 2 | |
Failure Rate | - |

