HVF2512T1003FE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Dale
In Stock: 52.156
Unit Price: 0,24000 €
Datasheet

Direct


Panasonic Industry
In Stock: 4.707
Unit Price: 0,69000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 4,23029 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9.973
Unit Price: 0,22000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 3.538
Unit Price: 0,80000 €
Datasheet
100 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Non-Magnetic Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVF2512T1003FE

DigiKey Part Number
HVF2512T1003FEBK-ND
Manufacturer
Manufacturer Product Number
HVF2512T1003FE
Description
RES SMD 100K OHM 1% 1W 2512
Customer Reference
Detailed Description
100 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant, Non-Magnetic Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVF2512T1003FE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Moisture Resistant, Non-Magnetic
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.032" (0.81mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes