Similar
Similar

HVF1206T1008JE | |
|---|---|
DigiKey Part Number | HVF1206T1008JEBK-ND |
Manufacturer | |
Manufacturer Product Number | HVF1206T1008JE |
Description | RES SMD 10G OHM 5% 0.3W 1206 |
Customer Reference | |
Detailed Description | 10 GOhms ±5% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant, Non-Magnetic Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVF1206T1008JE Models |
Category | Features High Voltage, Moisture Resistant, Non-Magnetic |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Bulk | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.128" L x 0.063" W (3.25mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.71mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVC1206Z1008KET | Ohmite | 2.892 | 273-HVC1206Z1008KETCT-ND | 5,74000 € | Similar |
| HVCB1206KDL10G0 | Stackpole Electronics Inc | 0 | HVCB1206KDL10G0-ND | 2,98802 € | Similar |



