
HVC4020V5006JET | |
|---|---|
DigiKey Part Number | 273-HVC4020V5006JETTR-ND - Tape & Reel (TR) 273-HVC4020V5006JETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HVC4020V5006JET |
Description | RES SMD 500M OHM 5% 1.5W 4020 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 500 MOhms ±5% 1.5W Chip Resistor Nonstandard High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC4020V5006JET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Size / Dimension | 0.402" L x 0.201" W (10.20mm x 5.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 € | 4,91 € |
| 10 | 3,76300 € | 37,63 € |
| 25 | 3,50040 € | 87,51 € |
| 50 | 3,34920 € | 167,46 € |
| 100 | 3,22850 € | 322,85 € |
| 250 | 3,10584 € | 776,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,03472 € | 1.517,36 € |
| 1.000 | 2,97805 € | 2.978,05 € |
| 1.500 | 2,95042 € | 4.425,63 € |
| 2.500 | 2,92044 € | 7.301,10 € |
| Unit Price without VAT: | 4,91000 € |
|---|---|
| Unit Price with VAT: | 5,84290 € |

