
HVC4020V1004JE | |
|---|---|
DigiKey Part Number | 2485-HVC4020V1004JE-ND |
Manufacturer | |
Manufacturer Product Number | HVC4020V1004JE |
Description | RES 1M OHM 5% 1.5W 4020 |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 1.5W Chip Resistor Nonstandard High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC4020V1004JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.402" L x 0.201" W (10.20mm x 5.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |

