
HVC2512Z5006JET | |
|---|---|
DigiKey Part Number | HVC2512Z5006JETTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HVC2512Z5006JET |
Description | RES SMD 500M OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 500 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC2512Z5006JET Models |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.138" W (6.30mm x 3.50mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,03125 € | 4.031,25 € |
| Unit Price without VAT: | 4,03125 € |
|---|---|
| Unit Price with VAT: | 4,79719 € |

