
HVC2512T2503FET | |
|---|---|
DigiKey Part Number | 2485-HVC2512T2503FET-ND |
Manufacturer | |
Manufacturer Product Number | HVC2512T2503FET |
Description | RES 250K OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 250 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC2512T2503FET Models |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.138" W (6.30mm x 3.50mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |

