100 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVC2512T1006JET

DigiKey Part Number
273-HVC2512T1006JETTR-ND - Tape & Reel (TR)
273-HVC2512T1006JETCT-ND - Cut Tape (CT)
273-HVC2512T1006JETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVC2512T1006JET
Description
RES SMD 100M OHM 5% 1W 2512
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVC2512T1006JET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.138" W (6.30mm x 3.50mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.406
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,33000 €3,33 €
102,46200 €24,62 €
252,26240 €56,56 €
502,14700 €107,35 €
1002,05510 €205,51 €
2501,96172 €490,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,90754 €953,77 €
1.0001,86441 €1.864,41 €
1.5001,84336 €2.765,04 €
2.5001,82053 €4.551,32 €
3.5001,80745 €6.326,07 €
Manufacturers Standard Package
Unit Price without VAT:3,33000 €
Unit Price with VAT:3,96270 €