
HVC2512T1004JET | |
|---|---|
DigiKey Part Number | 273-HVC2512T1004JETTR-ND - Tape & Reel (TR) 273-HVC2512T1004JETCT-ND - Cut Tape (CT) 273-HVC2512T1004JETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC2512T1004JET |
Description | RES SMD 1M OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC2512T1004JET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.138" W (6.30mm x 3.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 2,49300 € | 24,93 € |
| 25 | 2,29080 € | 57,27 € |
| 50 | 2,17400 € | 108,70 € |
| 100 | 2,08100 € | 208,10 € |
| 250 | 1,98640 € | 496,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,93156 € | 965,78 € |
| 1.000 | 1,88788 € | 1.887,88 € |
| 1.500 | 1,86657 € | 2.799,86 € |
| 2.500 | 1,84345 € | 4.608,62 € |
| 3.500 | 1,83021 € | 6.405,73 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,01030 € |

