
HVC1206Z2504JET | |
|---|---|
DigiKey Part Number | 273-HVC1206Z2504JETTR-ND - Tape & Reel (TR) 273-HVC1206Z2504JETCT-ND - Cut Tape (CT) 273-HVC1206Z2504JETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC1206Z2504JET |
Description | RES SMD 2.5M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.5 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC1206Z2504JET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,27300 € | 12,73 € |
| 25 | 1,14200 € | 28,55 € |
| 50 | 1,06620 € | 53,31 € |
| 100 | 1,00600 € | 100,60 € |
| 250 | 0,94496 € | 236,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,79338 € | 396,69 € |
| 1.000 | 0,76741 € | 767,41 € |
| 1.500 | 0,75473 € | 1.132,10 € |
| 2.500 | 0,74099 € | 1.852,48 € |
| 3.500 | 0,73313 € | 2.565,95 € |
| 5.000 | 0,72568 € | 3.628,40 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

