
HVC1206Z1007JET | |
|---|---|
DigiKey Part Number | 273-HVC1206Z1007JETTR-ND - Tape & Reel (TR) 273-HVC1206Z1007JETCT-ND - Cut Tape (CT) 273-HVC1206Z1007JETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC1206Z1007JET |
Description | RES SMD 1G OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC1206Z1007JET Models |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±250ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,36000 € | 6,36 € |
| 10 | 5,00000 € | 50,00 € |
| 25 | 4,68960 € | 117,24 € |
| 50 | 4,51000 € | 225,50 € |
| 100 | 4,36670 € | 436,67 € |
| 250 | 4,29116 € | 1.072,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,13672 € | 2.068,36 € |
| 1.000 | 4,06947 € | 4.069,47 € |
| 1.500 | 4,03662 € | 6.054,93 € |
| Unit Price without VAT: | 6,36000 € |
|---|---|
| Unit Price with VAT: | 7,56840 € |

