50 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVC1206T5005JET

DigiKey Part Number
273-HVC1206T5005JETTR-ND - Tape & Reel (TR)
273-HVC1206T5005JETCT-ND - Cut Tape (CT)
273-HVC1206T5005JETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVC1206T5005JET
Description
RES SMD 50M OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
50 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVC1206T5005JET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.132
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,64000 €1,64 €
101,11400 €11,14 €
250,99520 €24,88 €
500,92600 €46,30 €
1000,87130 €87,13 €
2500,81572 €203,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,78352 €391,76 €
1.0000,75786 €757,86 €
1.5000,74535 €1.118,02 €
2.5000,73178 €1.829,45 €
3.5000,72401 €2.534,04 €
5.0000,71666 €3.583,30 €
Manufacturers Standard Package
Unit Price without VAT:1,64000 €
Unit Price with VAT:1,95160 €