
HVC0805Z2506JET | |
|---|---|
DigiKey Part Number | 273-HVC0805Z2506JETTR-ND - Tape & Reel (TR) 273-HVC0805Z2506JETCT-ND - Cut Tape (CT) 273-HVC0805Z2506JETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC0805Z2506JET |
Description | RES SMD 250M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 250 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC0805Z2506JET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,67000 € | 4,67 € |
| 10 | 3,56500 € | 35,65 € |
| 25 | 3,31280 € | 82,82 € |
| 50 | 3,16600 € | 158,30 € |
| 100 | 3,04940 € | 304,94 € |
| 250 | 2,93080 € | 732,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,86202 € | 1.431,01 € |
| 1.000 | 2,80724 € | 2.807,24 € |
| 1.500 | 2,78051 € | 4.170,77 € |
| 2.500 | 2,75151 € | 6.878,78 € |
| Unit Price without VAT: | 4,67000 € |
|---|---|
| Unit Price with VAT: | 5,55730 € |

