
HVC0805T5004JET | |
|---|---|
DigiKey Part Number | 273-HVC0805T5004JETTR-ND - Tape & Reel (TR) 273-HVC0805T5004JETCT-ND - Cut Tape (CT) 273-HVC0805T5004JETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC0805T5004JET |
Description | RES SMD 5M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC0805T5004JET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,03100 € | 10,31 € |
| 25 | 0,91720 € | 22,93 € |
| 50 | 0,85160 € | 42,58 € |
| 100 | 0,79940 € | 79,94 € |
| 250 | 0,74644 € | 186,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,71574 € | 357,87 € |
| 1.000 | 0,69131 € | 691,31 € |
| 1.500 | 0,67939 € | 1.019,09 € |
| 2.500 | 0,66646 € | 1.666,15 € |
| 3.500 | 0,65906 € | 2.306,71 € |
| 5.000 | 0,65205 € | 3.260,25 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

