2.5 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVC0805T2504JET

DigiKey Part Number
273-HVC0805T2504JETTR-ND - Tape & Reel (TR)
273-HVC0805T2504JETCT-ND - Cut Tape (CT)
273-HVC0805T2504JETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVC0805T2504JET
Description
RES SMD 2.5M OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.5 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVC0805T2504JET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 516
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,57000 €1,57 €
101,06400 €10,64 €
250,94720 €23,68 €
500,88040 €44,02 €
1000,82710 €82,71 €
2500,77304 €193,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,74166 €370,83 €
1.0000,71671 €716,71 €
1.5000,70453 €1.056,80 €
2.5000,69133 €1.728,33 €
3.5000,68377 €2.393,20 €
5.0000,67661 €3.383,05 €
Manufacturers Standard Package
Unit Price without VAT:1,57000 €
Unit Price with VAT:1,86830 €