
HVC0805E5007KET | |
|---|---|
DigiKey Part Number | 273-HVC0805E5007KETTR-ND - Tape & Reel (TR) 273-HVC0805E5007KETCT-ND - Cut Tape (CT) 273-HVC0805E5007KETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC0805E5007KET |
Description | RES SMD 5G OHM 10% 1/8W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 GOhms ±10% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC0805E5007KET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 € | 6,72 € |
| 10 | 5,30900 € | 53,09 € |
| 25 | 4,98520 € | 124,63 € |
| 50 | 4,79800 € | 239,90 € |
| 100 | 4,64870 € | 464,87 € |
| 250 | 4,58216 € | 1.145,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,40892 € | 2.204,46 € |
| 1.000 | 4,33878 € | 4.338,78 € |
| 1.500 | 4,30459 € | 6.456,89 € |
| Unit Price without VAT: | 6,72000 € |
|---|---|
| Unit Price with VAT: | 7,99680 € |

