
HVC0603T2504FE | |
|---|---|
DigiKey Part Number | 2485-HVC0603T2504FE-ND |
Manufacturer | |
Manufacturer Product Number | HVC0603T2504FE |
Description | RES 2.5M OHM 1% 100W 0603 |
Customer Reference | |
Detailed Description | 2.5 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC0603T2504FE Models |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.059" L x 0.031" W (1.50mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |

