
HVC0402T1006JET | |
|---|---|
DigiKey Part Number | 273-HVC0402T1006JETTR-ND - Tape & Reel (TR) 273-HVC0402T1006JETCT-ND - Cut Tape (CT) 273-HVC0402T1006JETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC0402T1006JET |
Description | RES SMD 100M OHM 5% 1/20W 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±5% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC0402T1006JET Models |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.041" L x 0.020" W (1.04mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,48000 € | 14,80 € |
| 25 | 1,33560 € | 33,39 € |
| 50 | 1,25260 € | 62,63 € |
| 100 | 1,18650 € | 118,65 € |
| 250 | 1,11928 € | 279,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,07458 € | 537,29 € |
| 1.000 | 1,04368 € | 1.043,68 € |
| 1.500 | 1,02861 € | 1.542,91 € |
| 2.500 | 1,01226 € | 2.530,65 € |
| 3.500 | 1,00290 € | 3.510,15 € |
| 5.000 | 0,99404 € | 4.970,20 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |

