
HVC0402T1004JET | |
|---|---|
DigiKey Part Number | HVC0402T1004JETTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HVC0402T1004JET |
Description | RES SMD 1M OHM 5% 1/20W 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC0402T1004JET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.041" L x 0.020" W (1.04mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,90122 € | 901,22 € |
| Unit Price without VAT: | 0,90122 € |
|---|---|
| Unit Price with VAT: | 1,07245 € |

