
HVC0402N1007KET | |
|---|---|
DigiKey Part Number | 273-HVC0402N1007KETTR-ND - Tape & Reel (TR) 273-HVC0402N1007KETCT-ND - Cut Tape (CT) 273-HVC0402N1007KETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC0402N1007KET |
Description | RES SMD 1G OHM 10% 1/20W 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±10% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC0402N1007KET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±1000ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.041" L x 0.020" W (1.04mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,45000 € | 6,45 € |
| 10 | 5,07700 € | 50,77 € |
| 25 | 4,76200 € | 119,05 € |
| 50 | 4,57960 € | 228,98 € |
| 100 | 4,43430 € | 443,43 € |
| 250 | 4,35836 € | 1.089,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,20104 € | 2.100,52 € |
| 1.000 | 4,13282 € | 4.132,82 € |
| 1.500 | 4,09951 € | 6.149,27 € |
| Unit Price without VAT: | 6,45000 € |
|---|---|
| Unit Price with VAT: | 7,67550 € |

