
HSX-3T1004DE | |
|---|---|
DigiKey Part Number | 273-HSX-3T1004DE-ND |
Manufacturer | |
Manufacturer Product Number | HSX-3T1004DE |
Description | 1 MEG HERMETICALLY SEALED |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.25% 2.5W Through Hole Resistor Axial High Voltage, Moisture Resistant Ceramic |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features High Voltage, Moisture Resistant |
Series | Temperature Coefficient 100ppm/°C |
Packaging Box | Operating Temperature -30°C ~ 75°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.256" Dia x 1.654" L (6.50mm x 42.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 33,27400 € | 998,22 € |
| Unit Price without VAT: | 33,27400 € |
|---|---|
| Unit Price with VAT: | 39,59606 € |

