10 GOhms ±1% 2W Through Hole Resistor Axial Moisture Resistant Ceramic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSX-2Z1008FE

DigiKey Part Number
273-HSX-2Z1008FE-ND
Manufacturer
Manufacturer Product Number
HSX-2Z1008FE
Description
10 GIG HERMETICALLY SEALED
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 GOhms ±1% 2W Through Hole Resistor Axial Moisture Resistant Ceramic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±200ppm/°C
Packaging
Box
Operating Temperature
-30°C ~ 75°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.256" Dia x 1.063" L (6.50mm x 27.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HVHR5208F10G0K9C&B/RESI584506-HVHR5208F10G0K9-ND25,52000 €Similar
HVHR5208G10G0K9C&B/RESI204506-HVHR5208G10G0K9-ND24,18000 €Similar
In-Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1110,93000 €110,93 €
1083,37200 €833,72 €
3074,64000 €2.239,20 €
6070,18700 €4.211,22 €
12066,40558 €7.968,67 €
Manufacturers Standard Package
Unit Price without VAT:110,93000 €
Unit Price with VAT:132,00670 €