
HSX-2Z1007FE | |
|---|---|
DigiKey Part Number | 273-HSX-2Z1007FE-ND |
Manufacturer | |
Manufacturer Product Number | HSX-2Z1007FE |
Description | 1 GIG HERMETICALL SEALED |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±1% 2W Through Hole Resistor Axial Moisture Resistant Ceramic |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Box | Operating Temperature -30°C ~ 75°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.256" Dia x 1.063" L (6.50mm x 27.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,89000 € | 54,89 € |
| 10 | 40,28400 € | 402,84 € |
| 30 | 35,65333 € | 1.069,60 € |
| 60 | 33,29083 € | 1.997,45 € |
| 120 | 31,28483 € | 3.754,18 € |
| 270 | 29,31844 € | 7.915,98 € |
| Unit Price without VAT: | 54,89000 € |
|---|---|
| Unit Price with VAT: | 65,31910 € |

