
HSX-2W1005FE | |
|---|---|
DigiKey Part Number | 273-HSX-2W1005FE-ND |
Manufacturer | |
Manufacturer Product Number | HSX-2W1005FE |
Description | 10 MEG HERMETICALLY SEALED |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±1% 2W Through Hole Resistor Axial Moisture Resistant Ceramic |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Box | Operating Temperature -30°C ~ 75°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.256" Dia x 1.063" L (6.50mm x 27.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 33,67667 € | 1.010,30 € |
| Unit Price without VAT: | 33,67667 € |
|---|---|
| Unit Price with VAT: | 40,07524 € |

