
HSX-2W1004FE | |
|---|---|
DigiKey Part Number | 273-HSX-2W1004FE-ND |
Manufacturer | |
Manufacturer Product Number | HSX-2W1004FE |
Description | 1 MEG HERMETICALLY SEALED |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 2W Through Hole Resistor Axial Moisture Resistant Ceramic |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Box | Operating Temperature -30°C ~ 75°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.256" Dia x 1.063" L (6.50mm x 27.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 € | 52,91 € |
| 10 | 38,78900 € | 387,89 € |
| 30 | 34,30833 € | 1.029,25 € |
| 60 | 32,02300 € | 1.921,38 € |
| 120 | 30,08242 € | 3.609,89 € |
| 270 | 28,18011 € | 7.608,63 € |
| Unit Price without VAT: | 52,91000 € |
|---|---|
| Unit Price with VAT: | 62,96290 € |

