
HSX-2T1006FE | |
|---|---|
DigiKey Part Number | 273-HSX-2T1006FE-ND |
Manufacturer | |
Manufacturer Product Number | HSX-2T1006FE |
Description | 100 MEG HERMETICALLY SEALED |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 2W Through Hole Resistor Axial Moisture Resistant Ceramic |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Box | Operating Temperature -30°C ~ 75°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.256" Dia x 1.063" L (6.50mm x 27.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,18000 € | 51,18 € |
| 10 | 37,47400 € | 374,74 € |
| 30 | 33,12733 € | 993,82 € |
| 60 | 30,91017 € | 1.854,61 € |
| 120 | 29,02725 € | 3.483,27 € |
| 270 | 27,18167 € | 7.339,05 € |
| Unit Price without VAT: | 51,18000 € |
|---|---|
| Unit Price with VAT: | 60,90420 € |

