
HSX-1T1007FE | |
|---|---|
DigiKey Part Number | 273-HSX-1T1007FE-ND |
Manufacturer | |
Manufacturer Product Number | HSX-1T1007FE |
Description | 1 GIG HERMETICALL SEALED |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±1% 1W Through Hole Resistor Axial High Voltage, Moisture Resistant Ceramic |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features High Voltage, Moisture Resistant |
Series | Temperature Coefficient 100ppm/°C |
Packaging Box | Operating Temperature -30°C ~ 75°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.201" Dia x 0.551" L (5.10mm x 14.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 27,15433 € | 814,63 € |
| Unit Price without VAT: | 27,15433 € |
|---|---|
| Unit Price with VAT: | 32,31365 € |

