
HSX-1T1006FE | |
|---|---|
DigiKey Part Number | 273-HSX-1T1006FE-ND |
Manufacturer | |
Manufacturer Product Number | HSX-1T1006FE |
Description | 100 MEG HERMETICALLY SEALED |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 1W Through Hole Resistor Axial High Voltage, Moisture Resistant Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | 100ppm/°C | |
Operating Temperature | -30°C ~ 75°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.201" Dia x 0.551" L (5.10mm x 14.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 25,21367 € | 756,41 € |
| Unit Price without VAT: | 25,21367 € |
|---|---|
| Unit Price with VAT: | 30,00427 € |

