47 Ohms ±5% 600W Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSW600 47R J

DigiKey Part Number
273-HSW60047RJ-ND
Manufacturer
Manufacturer Product Number
HSW600 47R J
Description
600 WATTS AL HOUSED 47 OHMS 5%
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 600W Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±50ppm/°C
Mfr
Features
Pulse Withstanding
Series
Coating, Housing Type
Aluminum
Packaging
Box
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
4.488" L x 2.835" W (114.00mm x 72.00mm)
Resistance
47 Ohms
Height - Seated (Max)
1.772" (45.00mm)
Tolerance
±5%
Lead Style
Wire Leads
Power (Watts)
600W
Package / Case
Axial, Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1447,16786 €660,35 €
Manufacturers Standard Package
Unit Price without VAT:47,16786 €
Unit Price with VAT:56,12975 €