
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 1 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 600W | |
Composition | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 4.488" L x 2.835" W (114.00mm x 72.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 50,29214 € | 704,09 € |
| Unit Price without VAT: | 50,29214 € |
|---|---|
| Unit Price with VAT: | 59,84765 € |

