10 Ohms ±5% 600W Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSW600 10R J

DigiKey Part Number
273-HSW60010RJ-ND
Manufacturer
Manufacturer Product Number
HSW600 10R J
Description
600 WATTS AL HOUSED 10 OHMS 5%
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 600W Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±50ppm/°C
Mfr
Features
Pulse Withstanding
Series
Coating, Housing Type
Aluminum
Packaging
Box
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
4.488" L x 2.835" W (114.00mm x 72.00mm)
Resistance
10 Ohms
Height - Seated (Max)
1.772" (45.00mm)
Tolerance
±5%
Lead Style
Wire Leads
Power (Watts)
600W
Package / Case
Axial, Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
175,91000 €75,91 €
1454,29000 €760,06 €
2850,50821 €1.414,23 €
5647,29571 €2.648,56 €
11244,56795 €4.991,61 €
Manufacturers Standard Package
Unit Price without VAT:75,91000 €
Unit Price with VAT:90,33290 €