Image for HSN100FR50E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSN100FR50E

DigiKey Part Number
2485-HSN100FR50E-ND
Manufacturer
Manufacturer Product Number
HSN100FR50E
Description
100W 0.5 OHMS METAL-MITE 1%
Customer Reference
Detailed Description
500 mOhms ±1% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±90ppm/°C
Mfr
Features
Non-Inductive
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
3.500" L x 2.812" W (88.90mm x 71.42mm)
Resistance
500 mOhms
Height - Seated (Max)
1.781" (45.24mm)
Tolerance
±1%
Lead Style
Solder Lugs
Power (Watts)
100W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.