
HS75 6R8 J | |
|---|---|
DigiKey Part Number | 2485-HS756R8J-ND |
Manufacturer | ARCOL |
Manufacturer Product Number | HS75 6R8 J |
Description | RES CHAS MNT 6.8 OHM 5% 75W |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 75W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Features Pulse Withstanding |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.917" L x 1.075" W (48.70mm x 27.30mm) |
Resistance 6.8 Ohms | Height - Seated (Max) 0.949" (24.10mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 75W | Package / Case Axial, Box |
Composition Wirewound |

