22 Ohms ±5% 75W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 Ohms ±5% 75W Wirewound Chassis Mount Resistor
HS75 22R J
HS75 22R J

HS75 22R J

DigiKey Part Number
HS7522RJ-ND
Manufacturer
Manufacturer Product Number
HS75 22R J
Description
RES CHAS MNT 22 OHM 5% 75W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 75W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Features
Pulse Withstanding
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
1.917" L x 1.075" W (48.70mm x 27.30mm)
Resistance
22 Ohms
Height - Seated (Max)
0.949" (24.10mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
75W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,07000 €16,07 €
1011,33500 €113,35 €
2510,05560 €251,39 €
609,06550 €543,93 €
1208,41392 €1.009,67 €
3007,70073 €2.310,22 €
5407,31794 €3.951,69 €
1.0206,95946 €7.098,65 €
Manufacturers Standard Package
Unit Price without VAT:16,07000 €
Unit Price with VAT:19,12330 €