150 Ohms ±5% 75W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS75 150R J

DigiKey Part Number
273-HS75150RJ-ND
Manufacturer
Manufacturer Product Number
HS75 150R J
Description
RES CHAS MNT 150 OHMS 5% 75W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 75W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Features
Pulse Withstanding
Series
Coating, Housing Type
Aluminum
Packaging
Box
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
1.917" L x 1.075" W (48.70mm x 27.30mm)
Resistance
150 Ohms
Height - Seated (Max)
0.949" (24.10mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
75W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
115,81000 €15,81 €
1011,15000 €111,50 €
259,88800 €247,20 €
608,91133 €534,68 €
1208,26883 €992,26 €
3007,56540 €2.269,62 €
5407,18798 €3.881,51 €
1.0206,83441 €6.971,10 €
Manufacturers Standard Package
Unit Price without VAT:15,81000 €
Unit Price with VAT:18,81390 €