10 Ohms ±1% 75W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS75 10R F

DigiKey Part Number
273-HS7510RF-ND
Manufacturer
Manufacturer Product Number
HS75 10R F
Description
RES CHAS MNT 10 OHMS 1% 75W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 75W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Features
Pulse Withstanding
Series
Coating, Housing Type
Aluminum
Packaging
Box
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
1.917" L x 1.075" W (48.70mm x 27.30mm)
Resistance
10 Ohms
Height - Seated (Max)
0.949" (24.10mm)
Tolerance
±1%
Lead Style
Solder Lugs
Power (Watts)
75W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
115,04000 €15,04 €
1010,58700 €105,87 €
259,38360 €234,59 €
608,45200 €507,12 €
1207,83900 €940,68 €
3007,16803 €2.150,41 €
5406,80796 €3.676,30 €
1.0206,47069 €6.600,10 €
Manufacturers Standard Package
Unit Price without VAT:15,04000 €
Unit Price with VAT:17,89760 €