1 kOhms ±5% 600W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS600 1K J

DigiKey Part Number
273-HS6001KJ-ND
Manufacturer
Manufacturer Product Number
HS600 1K J
Description
RES CHAS MNT 1 OHMS 5% 600W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 600W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Wirewound
Mfr
Temperature Coefficient
±150ppm/°C
Series
Coating, Housing Type
Aluminum
Packaging
Box
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
11.890" L x 2.185" W (302.00mm x 55.50mm)
Resistance
1 kOhms
Height - Seated (Max)
1.181" (30.00mm)
Tolerance
±5%
Lead Style
Wire Leads
Power (Watts)
600W
Package / Case
Radial, Rectangular Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
186,62000 €86,62 €
1064,60500 €646,05 €
2558,66280 €1.466,57 €
5054,94740 €2.747,37 €
10051,79200 €5.179,20 €
Manufacturers Standard Package
Unit Price without VAT:86,62000 €
Unit Price with VAT:103,07780 €