
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 100 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 600W | |
Composition | Wirewound | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | - | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 11.890" L x 2.185" W (302.00mm x 55.50mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,49000 € | 95,49 € |
| 10 | 71,42100 € | 714,21 € |
| 25 | 64,92720 € | 1.623,18 € |
| 50 | 60,86640 € | 3.043,32 € |
| 100 | 57,41790 € | 5.741,79 € |
| Unit Price without VAT: | 95,49000 € |
|---|---|
| Unit Price with VAT: | 113,63310 € |

