4.7 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS50M4R7JM303

DigiKey Part Number
273-HS50M4R7JM303-ND
Manufacturer
Manufacturer Product Number
HS50M4R7JM303
Description
50 WATTS AL HOUSED4.7 OHMS 5%
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
4.7 Ohms
Tolerance
±5%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Height - Seated (Max)
0.583" (14.80mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 299
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
19,12000 €9,12 €
106,32500 €63,25 €
255,56640 €139,16 €
505,09180 €254,59 €
1004,68860 €468,86 €
2504,24724 €1.061,81 €
5003,97116 €1.985,58 €
1.0003,73670 €3.736,70 €
Manufacturers Standard Package
Unit Price without VAT:9,12000 €
Unit Price with VAT:10,85280 €