47 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS50M47RJM303

DigiKey Part Number
273-HS50M47RJM303-ND
Manufacturer
Manufacturer Product Number
HS50M47RJM303
Description
RES CHAS MNT 47 OHMS 5% 50W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Features
Pulse Withstanding
Series
Coating, Housing Type
Aluminum
Packaging
Box
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
1.933" L x 1.102" W (49.10mm x 28.00mm)
Resistance
47 Ohms
Height - Seated (Max)
0.583" (14.80mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
50W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 297
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
18,64000 €8,64 €
105,98100 €59,81 €
255,26120 €131,53 €
504,81060 €240,53 €
1004,42760 €442,76 €
3003,93520 €1.180,56 €
6003,68405 €2.210,43 €
1.2003,47078 €4.164,94 €
Manufacturers Standard Package
Unit Price without VAT:8,64000 €
Unit Price with VAT:10,28160 €