33 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS50M33RJM303

DigiKey Part Number
273-HS50M33RJM303-ND
Manufacturer
Manufacturer Product Number
HS50M33RJM303
Description
50 WATTS AL HOUSED33 OHMS 5%
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Wirewound
Mfr
Temperature Coefficient
±100ppm/°C
Series
Features
Pulse Withstanding
Packaging
Box
Coating, Housing Type
Aluminum
Part Status
Active
Mounting Feature
Flanges
Resistance
33 Ohms
Height - Seated (Max)
0.583" (14.80mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
50W
Package / Case
Axial, Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
19,01000 €9,01 €
106,24600 €62,46 €
255,49720 €137,43 €
505,02860 €251,43 €
1004,63030 €463,03 €
2504,19444 €1.048,61 €
5003,92178 €1.960,89 €
1.0003,69024 €3.690,24 €
Manufacturers Standard Package
Unit Price without VAT:9,01000 €
Unit Price with VAT:10,72190 €