
HS50F8R2F200MMM404 | |
|---|---|
DigiKey Part Number | 273-HS50F8R2F200MMM404-ND |
Manufacturer | |
Manufacturer Product Number | HS50F8R2F200MMM404 |
Description | 50 WATT AL HOUSED LEADED 8.2OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 8.2 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.933" L x 1.102" W (49.10mm x 28.00mm) | |
Height - Seated (Max) | 0.583" (14.80mm) | |
Lead Style | Wire Leads | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 9,68425 € | 1.936,85 € |
| Unit Price without VAT: | 9,68425 € |
|---|---|
| Unit Price with VAT: | 11,52426 € |

