
HS50F12RF200MMM404 | |
|---|---|
DigiKey Part Number | 273-HS50F12RF200MMM404-ND |
Manufacturer | |
Manufacturer Product Number | HS50F12RF200MMM404 |
Description | 50 WATT AL HOUSED LEADED 12OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Features Pulse Withstanding |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.933" L x 1.102" W (49.10mm x 28.00mm) |
Resistance 12 Ohms | Height - Seated (Max) 0.583" (14.80mm) |
Tolerance ±1% | Lead Style Wire Leads |
Power (Watts) 50W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 9,56385 € | 1.912,77 € |
| Unit Price without VAT: | 9,56385 € |
|---|---|
| Unit Price with VAT: | 11,38098 € |

