
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 100 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 500W | |
Composition | Wirewound | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | - | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 9.528" L x 2.185" W (242.00mm x 55.50mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Radial, Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,30000 € | 72,30 € |
| 10 | 53,56800 € | 535,68 € |
| 25 | 48,51280 € | 1.212,82 € |
| 50 | 45,35160 € | 2.267,58 € |
| 100 | 42,66710 € | 4.266,71 € |
| Unit Price without VAT: | 72,30000 € |
|---|---|
| Unit Price with VAT: | 86,03700 € |

