
HS50 R47 F | |
|---|---|
DigiKey Part Number | 2485-HS50R47F-ND |
Manufacturer | ARCOL |
Manufacturer Product Number | HS50 R47 F |
Description | RES CHAS MNT 470 OHMS 1% 50W |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Features Pulse Withstanding |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.933" L x 0.559" W (49.10mm x 14.20mm) |
Resistance 470 mOhms | Height - Seated (Max) 0.583" (14.80mm) |
Tolerance ±1% | Lead Style Solder Lugs |
Power (Watts) 50W | Package / Case Axial, Box |
Composition Wirewound |

