220 mOhms ±5% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS50 R22 J

DigiKey Part Number
HS50R22J-ND
Manufacturer
Manufacturer Product Number
HS50 R22 J
Description
RES CHAS MNT 0.22 OHM 5% 50W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 mOhms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Features
Pulse Withstanding
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
1.933" L x 0.559" W (49.10mm x 14.20mm)
Resistance
220 mOhms
Height - Seated (Max)
0.583" (14.80mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
50W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 758
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,69000 €8,69 €
106,01200 €60,12 €
404,97325 €198,93 €
804,56738 €365,39 €
1204,35900 €523,08 €
2803,98257 €1.115,12 €
5203,75140 €1.950,73 €
1.0003,54120 €3.541,20 €
Manufacturers Standard Package
Unit Price without VAT:8,69000 €
Unit Price with VAT:10,34110 €